Print Page
Product Information
ManufacturerLUMBERG
Manufacturer Part No2415 01
Order Code1200130
Product Range2415
Technical Datasheet
No. of Contacts6Contacts
Connector TypeFirewire IEEE-1394
Contact Termination TypeThrough Hole
Product Range2415
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Alternatives for 2415 01
1 Product Found
Product Overview
The 2415 01 is a 6-pole upright version USB and IEEE 1394 Connector for printed circuit boards. It has PBT body with selectively gold-plated copper zinc contact and copper zinc tinned shell. It mates with IEEE 1394 plugs 2311, 2316, 2435 and 2436.
- ≤1A Rated current
- ≤30mΩ Contact resistance
- ≥10⁸Ω Insulation resistance
Applications
Industrial
Technical Specifications
No. of Contacts
6Contacts
Connector Type
Firewire IEEE-1394
Product Range
2415
Contact Plating
Gold Plated Contacts
SVHC
Lead (15-Jan-2019)
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023