Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXELL
Manufacturer Part No624006.40.TW
Order Code3531174
Also Known AsGTIN UPC EAN: 4902580390501
No Longer Stocked
Product Overview
General use printable recordable CD-R media with 700MB/80 minute capacity
- Uses new pigments to improve playback signals allowing better compatibility with CD players
- Protective film strengthens the disc's surface
- Supplied in a spindle pack
Contents
Contents: CDs only
Technical Specifications
Disk Type
CD-R
Pack Quantity
50
SVHC
No SVHC (27-Jun-2018)
Printable
Printable
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85234110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84