Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.400 |
Product Information
Product Overview
The Atmel® SAM4E8EA-AU delivers a rich set of advanced connectivity peripherals and a floating point unit (FPU). Based on the 32-bit ARM® Cortex™-M4 processor, the ATSAM4E8EA-AU operate up to 120MHz and offer up to 1024KB of Flash, 2KB of cache memory and up to 128KB of SRAM. This MCU offers a rich set of advanced connectivity peripherals such as a 10/100Mbps Ethernet MAC supporting IEEE 1588 and dual CAN.
- ARM Cortex-M4 processor running at 120MHz
- Floating point unit
- 2KB cache providing zero wait state flash access at full speed
- 10/100 Ethernet MAC, supporting IEEE1588
- 512KB Flash
- Two 16-bit analog-to-digital converters (ADCs) with up to 24 channels
- Programmable gain amplifier
- Offset error correction
- Gain error correction
Applications
Clock & Timing, Building Automation, Automation & Process Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SAM 32 Family SAM 4E Series Microcontrollers
32 bit
512KB
LQFP
CAN, SPI, UART, USB
24Channels
1.08V
-40°C
Surface Mount
SAM 4E
-
ARM Cortex-M4
120MHz
144Pins
117I/O's
128KB
16Bit
1.32V
85°C
SAM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ATSAM4E8EA-AU
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate