Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.681 |
25+ | € 0.573 |
100+ | € 0.523 |
250+ | € 0.513 |
Product Information
Product Overview
The TC1262-3.3VDB is a fixed output high accuracy CMOS low dropout (LDO) regulator in 3 pin SOT-223 package. This device is designed specifically for battery operated systems. The TC1262 CMOS construction eliminates wasted ground current and significantly extends battery life. Total supply current is typically 80µA at full load (20 to 60 times lower than in bipolar regulators). This regulator is stable with an output capacitor of only 1µF and has maximum output current of 500mA.
- Fixed output voltage of 3.3V
- 500mA output current
- High output voltage accuracy is typically ±0.5%
- Overcurrent and overtemperature protection
- Input operating voltage range from 2.7V to 6V
- Very low dropout voltage of 350mV at 500mA load current
- Operating temperature range from -40°C to 125°C
- Ultra low noise operation
- Fast response to step changes in load
Applications
Power Management, Portable Devices, Medical, Sensing & Instrumentation, Automotive
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
500mA
350mV
SOT-223
-40°C
3.3V 500mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.7V
1Outputs
3.3V
-
500mA
350mV
Surface Mount
3Pins
125°C
-
Technical Docs (3)
Alternatives for TC1262-3.3VDB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate