Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700F1IHHC-MIPI
Order Code4248109
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700F1IHHC-MIPI
Order Code4248109
Technical Datasheet
Display Size7"
Resolution1200 x 1920 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage1.8V
Interface TypeMIPI
Display Brightness2500cd/m²
TouchscreenCapacitive Touch
Module Size115.7mm x 177.06mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
7"
VGA Size
-
Display Appearance
RGB
Interface Type
MIPI
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
1200 x 1920 Pixels
Display Orientation
Portrait
Logic Voltage
1.8V
Display Brightness
2500cd/m²
Module Size
115.7mm x 177.06mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13