Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TL-02-02-01-04
Order Code3889396
Product RangeLED TL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 289.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 289.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TL-02-02-01-04
Order Code3889396
Product RangeLED TL Series
Technical Datasheet
Module Lens ColourAmber, Green, Red
Supply Voltage VAC30V
Supply Voltage VDC30V
Visual Signal TypeContinuous
Lens Diameter108mm
Product RangeLED TL Series
IP / NEMA RatingIP65
Power Rating-
External Height392.5mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
30V
Lens Diameter
108mm
IP / NEMA Rating
IP65
External Height
392.5mm
Operating Temperature Max
55°C
Supply Voltage VAC
30V
Visual Signal Type
Continuous
Product Range
LED TL Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001