Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 51.670 |
| 5+ | € 51.620 |
| 10+ | € 50.400 |
Product Information
Product Overview
The X125-64 is a continuously-rated Xenon Beacon with UV stable polycarbonate lens and an UV stable ABS plastic base. The X125 DIN base series is suitable for generally light industrial signalling applications. This beacon is of the flashing mode type (single stage alarm) xenon beacon (sometimes called strobes) is controlled via a PCB and put out a very brief but bright flash of white light by ionizing and then discharging a large current through the xenon gas. The design allows for termination inside the enclosure via an M12 sealing grommet in the base. The XA version incorporates two piezo buzzers situated in the base of the unit that can either be synchronised to the flash rate or controlled independently of the light offering a combined audible and visual warning device. It is suitable for surface or wall mounting.
- Dustproof and weatherproof
- 3-point Fix
- 360° Light output around the vertical axis
- 180° Light output around the horizontal axis
Applications
Automation & Process Control, Industrial, Security, Signalling
Technical Specifications
-
100V
-
IP65
162mm
55°C
72V
Flashing
-
-
-25°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate