Print Page
34824-2204
Automotive Connector Housing, Mini50 34824 Series, Receptacle, 20 Ways
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No34824-2204
Order Code4235314
Product RangeMini50 34824 Series
9,820 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.783 |
300+ | € 0.767 |
Price for:Each
Minimum: 100
Multiple: 100
€ 78.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No34824-2204
Order Code4235314
Product RangeMini50 34824 Series
Product RangeMini50 34824 Series
No. of Positions20Ways
For Use WithMolex CTX50 560023 Series Unsealed Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating-
Current Rating-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Mini50 34824 Series
No. of Positions
20Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Unsealed Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Alternatives for 34824-2204
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072