Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172708-0004
Order Code3863884
Product RangeMini-Fit TPA2 172708 Series
Technical Datasheet
9,098 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.371 |
100+ | € 0.316 |
500+ | € 0.282 |
1000+ | € 0.247 |
2000+ | € 0.240 |
3000+ | € 0.232 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172708-0004
Order Code3863884
Product RangeMini-Fit TPA2 172708 Series
Technical Datasheet
Product RangeMini-Fit TPA2 172708 Series
No. of Positions4Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit TPA2/Sigma 172718 , 202988 Female Terminal & Mini-Fit TPA2 172709 Retainer
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit TPA2 172708 Series
No. of Positions
4Ways
For Use With
Molex Mini-Fit TPA2/Sigma 172718 , 202988 Female Terminal & Mini-Fit TPA2 172709 Retainer
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001