Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No501800-3032
Order Code3498905
Connector to ConnectorMicro IDT Coaxial Plug to Micro IDT Coaxial Plug
No. of Positions30Ways
Connector Pitch0.4mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product Range-
Wire Gauge42AWG
Jacket ColourBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro IDT Coaxial Plug to Micro IDT Coaxial Plug
Connector Pitch
0.4mm
Cable Length - Metric
100mm
Product Range
-
Jacket Colour
Black
No. of Positions
30Ways
No. of Rows
1 Row
Cable Length - Imperial
3.9"
Wire Gauge
42AWG
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001