Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78172-0005
Order Code2502011
Product RangePico-EZmate 78172
Also Known AsGTIN UPC EAN: 883906045128
Technical Datasheet
2,794 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.0737 |
| 100+ | € 0.0631 |
| 500+ | € 0.0614 |
| 1000+ | € 0.0597 |
| 2000+ | € 0.058 |
| 3000+ | € 0.0563 |
Price for:Each
Minimum: 10
Multiple: 10
€ 0.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78172-0005
Order Code2502011
Product RangePico-EZmate 78172
Also Known AsGTIN UPC EAN: 883906045128
Technical Datasheet
Product RangePico-EZmate 78172
No. of Positions5Ways
Pitch Spacing1.2mm
For Use With781720410 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
Pico-EZmate 1.20mm (.047”) pitch wire-to-board connectors are compact, low-profile with mated-heights of 1.55mm and 1.65mm.
- Vertical mating
- Polarizing key prevents mismating
- Open-top receptacle header
- Open space on header accommodates pick-and-place
Applications
Automotive, Consumer Electronics, Lighting, Smartphones
Technical Specifications
Product Range
Pico-EZmate 78172
No. of Positions
5Ways
For Use With
781720410 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 78172-0005
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272