Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001847
Order Code3287149
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeSR69
Battery TechnologySilver Oxide
Battery Capacity27mAh
External Diameter9.4mm
External Height2.15mm
Battery TerminalsPressure Contact
Pack Quantity5
Battery Type / SizeButton Cell
Weight0.55g
Battery IEC CodeSR921
Battery NEDA Code-
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Silver Oxide
External Diameter
9.4mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR921
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
SR69
Battery Capacity
27mAh
External Height
2.15mm
Pack Quantity
5
Weight
0.55g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008