Print Page
Image is for illustrative purposes only. Please refer to product description.
2,850 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.136 |
10+ | € 0.117 |
100+ | € 0.0907 |
500+ | € 0.0683 |
1000+ | € 0.0627 |
Price for:Each
Minimum: 5
Multiple: 5
€ 0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007953
Order Code3780441
Technical Datasheet
LED ColourSuper Red
LED MountingThrough Hole
LED Case Size2mm x 5.25mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ637nm
Luminous Intensity50mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP007953 from Multicomp Pro is a reliable and rugged 2mm x 5.25mm Super Red LED in a rectangular package.
Technical Specifications
LED Colour
Super Red
LED Case Size
2mm x 5.25mm
Forward Voltage
1.9V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
637nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for MP007953
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17