Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010473
Order Code4036740
Product RangeMulticomp Pro Labels
Technical Datasheet
55 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.950 |
| 5+ | € 8.460 |
| 10+ | € 8.050 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€ 9.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010473
Order Code4036740
Product RangeMulticomp Pro Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height30mm
Label Width20mm
Label Diameter-
Label MaterialVinyl
Label LegendA to Z
Label ColourBlack
Pack Quantity1
Product RangeMulticomp Pro Labels
SVHCNo SVHC (16-Jul-2019)
Product Overview
For interior or exterior use on a wide variety of surfaces such as glass, wood, metal, plastic, paper, etc. Made of waterproof, washable permanent vinyl. Ideal for posters, signs, school projects, lunch boxes, storage boxes, folders, sports equipment, luggage, boats, vehicle signage, and more.
- Character Height: 30mm
- Character Type: Letters
- Material: Self Adhesive Vinyl
- Text Colour: Black
Applications
Cable & Wire Marking, Circuit Board Marking, Equipment Marking, Education, General Purpose ID, Production, Security and Baggage Tagging, Utilities
Technical Specifications
Label Type
Self Adhesive
Label Width
20mm
Label Material
Vinyl
Label Colour
Black
Product Range
Multicomp Pro Labels
Label Height
30mm
Label Diameter
-
Label Legend
A to Z
Pack Quantity
1
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02