Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.990 |
25+ | € 6.390 |
50+ | € 5.590 |
100+ | € 4.970 |
250+ | € 4.750 |
Product Information
Product Overview
Engineered for strength and flexibility, these self-adhesive feet deliver exceptional resistance to shock, impact, and vibration. They provide a secure non-slip grip while remaining completely non-marking, making them ideal for protecting delicate surfaces. Available in a wide selection of profiles, sizes, and colours, each piece is supplied kiss-cut on sheets for quick and convenient application. The high-tack, age-resistant acrylic adhesive ensures long-lasting performance across a variety of surfaces. For glass or transparent plastics, the clear polyurethane option offers superior optical clarity, blending seamlessly with its surroundings to create an almost invisible, “chameleon-like” effect.
- No-Slip & Non-Marking
- Durable & Resilient
- Shock & Vibration Resistant
- Reduces Noise & Vibration
- Feet, Spacers, Stops for Domestic Appliances.
- Feet for raising Electronic, Audio, Video equipment to prevent overheating
- Feet and Spacers for Raspberry Pi Boxes, Electronic Enclosures
- Supports for Glass Shelving, Glassware & Glass Top Furniture
Applications
Enclosures, Prototyping, Electronics Design, Industrial & Manufacturing, Computers & Computer Peripherals, Safety, Utilities
Notes
Self Adhesive
Technical Specifications
Adhesive
8mm
Dome
PU (Polyurethane)
No SVHC (25-Jun-2025)
2.2mm
-
Transparent
Multicomp Pro Feets and Bumpers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate