Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHBT3W
Order Code645692
Your Part Number
Technical Datasheet
232 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.710 |
| 15+ | € 3.100 |
| 50+ | € 2.930 |
| 125+ | € 2.690 |
| 500+ | € 2.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHBT3W
Order Code645692
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric73mm
External Depth - Metric51mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial2.87"
External Depth - Imperial2.01"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Can easily be punched or drilled
- Finished in matt as standard. Lid retained by self tapping screws
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
25mm
External Depth - Metric
51mm
Body Colour
White
External Height - Imperial
0.98"
External Depth - Imperial
2.01"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
73mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.87"
Product Range
-
Technical Docs (2)
Alternatives for HBT3W
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028