Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC20031
Order Code1189922
Your Part Number
Technical Datasheet
901 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | € 5.140 |
Price for:Each
Minimum: 200
Multiple: 200
€ 1,028.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20031
Order Code1189922
Technical Datasheet
Connector Type ADIN 6 Position Plug
Connector Type BDIN 6 Position Jack
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
DIN 6 Position Plug
Cable Length - Imperial
6ft
Jacket Colour
Gray
Connector Type B
DIN 6 Position Jack
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308
Product traceability