Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSQ-40-T-10B
Order Code213214
Technical Datasheet
Transducer FunctionTransmitter
Tones-
Sound Pressure Level (SPL)-
Resonant Frequency-
Capacitance2000pF
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Alternatives for SQ-40-T-10B
1 Product Found
Product Overview
The SQ-40-T-10B is an Ultrasonic Ceramic Transducer transfers acoustical energy to mechanical energy or vice versa. The standard open type transducer is constructed in a manner which incorporates the fundamental structure of piezoelectric ceramic element of the monomorph type with a conical metal resonator. This special combination provides high sensitivity (over-G5dB/V/µBar), wider bandwidth, excellent temperature and humidity durability, stable electrical and mechanical characteristics and small size.
- -20 to 60°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Automotive, Wireless
Technical Specifications
Transducer Function
Transmitter
Sound Pressure Level (SPL)
-
Capacitance
2000pF
Operating Temperature Max
60°C
Tones
-
Resonant Frequency
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268