Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1274AS-H-100M=P3
Order Code2530114
Product RangeDEM10050C Series
Technical Datasheet
518 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.030 |
10+ | € 0.849 |
50+ | € 0.774 |
100+ | € 0.699 |
200+ | € 0.654 |
500+ | € 0.608 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1274AS-H-100M=P3
Order Code2530114
Product RangeDEM10050C Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Product RangeDEM10050C Series
Power Inductor Case10mm x 10mm x 5mm
Inductor Case / Package-
DC Resistance Max0.0304ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height5mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
DEM10050C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.2A
Saturation Current (Isat)
8.2A
Power Inductor Case
10mm x 10mm x 5mm
DC Resistance Max
0.0304ohm
Product Length
10mm
Product Height
5mm
Technical Docs (2)
Alternatives for 1274AS-H-100M=P3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001999
Product traceability