Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLA2AAG102SN4D
Order Code2840089RL
Product RangeBLA2AA Series
Technical Datasheet
9,096 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | € 0.266 |
| 500+ | € 0.205 |
| 2500+ | € 0.175 |
| 5000+ | € 0.172 |
| 10000+ | € 0.168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 10
€ 31.60 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLA2AAG102SN4D
Order Code2840089RL
Product RangeBLA2AA Series
Technical Datasheet
Ferrite Bead Case / Package0804 [2010 Metric]
Impedance1kohm
DC Current Rating50mA
Product RangeBLA2AA Series
DC Resistance Max1.3ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0804 [2010 Metric]
DC Current Rating
50mA
DC Resistance Max
1.3ohm
Product Length
2mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
BLA2AA Series
Impedance Tolerance
± 25%
Product Width
1mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability