Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGRM31CR60J227ME11L
Order Code2494472
Product RangeGRM Series
Technical Datasheet
49,219 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.070 |
50+ | € 0.609 |
250+ | € 0.538 |
500+ | € 0.476 |
1000+ | € 0.449 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31CR60J227ME11L
Order Code2494472
Product RangeGRM Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
GRM31CR60J227ME11L is a multilayer ceramic chip capacitor for general purpose applications. Specific applications include consumer equipment, industrial equipment, mobile electronics, medical equipment [GHTF A/B/C] except for implant equipment, automotive infotainment/comfort equipment.
- 220μF ±20% capacitance, 1.5mm min distance between external terminals g
- External terminal size range from 0.3 to 0.9mm
- 6.3VDC rated voltage, 1206 (3216M) size code, ±15.0% capacitance change rate
- X5R(EIA) temperature characteristics (complied standard)
- 3.2±0.3mm length, 1.6±0.3mm width, 1.6±0.3mm thickness
- Operating temperature range from -55 to 85°C
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064