Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.289 |
50+ | € 0.184 |
100+ | € 0.159 |
500+ | € 0.139 |
1000+ | € 0.132 |
Product Information
Product Overview
74HC4051D,653 is an 8 channel analogue multiplexer/demultiplexer. This is a single-pole octal-throw analogue switch (SP8T) suitable for use in analogue or digital 8:1 multiplexer/demultiplexer applications. The switch features three digital select inputs (S0, S1 and S2), eight independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (active low)(E). When E is HIGH, the switches are turned off. Inputs include clamp diodes. Typical applications include analogue multiplexing and demultiplexing, digital multiplexing and demultiplexing and signal gating.
- Wide analogue input voltage range from -5V to 5V
- Low ON resistance of 80 ohm (typical) at VCC - VEE=4.5V
- Logic level translation to enable 5V logic to communicate with ±5V analogue signals
- Built-in break before make feature
- Features ESD protection and complies with JEDEC standards
- CMOS low power dissipation and high noise immunity
- Supply voltage range from 2V to 10V at VCC - GND
- 16 pin SO package
- Temperature range from -40°C to +125°C
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
2V to 10V
16Pins
90ohm
SP8T
-
-40°C
-
-
Single Supply
SOIC
8Channels
160ohm
8:1
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74HC4051D,653
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate