Print Page
Image is for illustrative purposes only. Please refer to product description.
883 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | € 0.297 | 
| 10+ | € 0.200 | 
| 100+ | € 0.151 | 
| 500+ | € 0.132 | 
| 1000+ | € 0.125 | 
| 5000+ | € 0.115 | 
| 10000+ | € 0.109 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC3G17GT,115
Order Code3442109
Technical Datasheet
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number74LVC3G17
IC Case / PackageXSON
Logic Case StyleXSON
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number743G17
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
IC Case / Package
XSON
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
743G17
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74LVC3G17
Logic Case Style
XSON
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability