Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVZ1H100MDD1TD
Order Code1822584
Technical Datasheet
Capacitance0
Voltage(DC)50V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105C
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
PolarityPolar
Product Diameter5mm
Product Height11mm
Product Width-
ESR-
Product Range0
Qualification-
Ripple Current46mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Alternatives for UVZ1H100MDD1TD
8 Products Found
Technical Specifications
Capacitance
0
Capacitance Tolerance
20%
Lifetime @ Temperature
1000 hours @ 105C
Lead Spacing
2mm
Product Diameter
5mm
Product Width
-
Product Range
0
Ripple Current
46mA
Operating Temperature Max
105°C
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Polarity
Polar
Product Height
11mm
ESR
-
Qualification
-
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000549
Product traceability