Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12537JE-12P-BA-F0
Order Code2770392
Product Range12537JE Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12537JE-12P-BA-F0
Order Code2770392
Product Range12537JE Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size125mm
External Depth37mm
Bearing TypeBall Bearing
Air Flow - CFM76.63CFM
Noise Rating35dBA
Power Rating1.69W
Rated Speed2550rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min2.17m³/min
Product Range12537JE Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
125mm
Bearing Type
Ball Bearing
Noise Rating
35dBA
Rated Speed
2550rpm
Current Rating
140mA
Air Flow - m3/min
2.17m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
37mm
Air Flow - CFM
76.63CFM
Power Rating
1.69W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
12537JE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104782
Product traceability