Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.140 |
10+ | € 14.580 |
25+ | € 13.690 |
50+ | € 12.590 |
100+ | € 12.050 |
Product Information
Product Overview
MIMXRT117HDVMAA is an i.MX RT1170 crossover processor. It features NXP’s advanced implementation of a high performance Arm Cortex®-M7 core operating at speeds up to 1GHz and a power efficient Cortex®-M4 core up to 400MHz. The i.MX RT1170 integrates advanced power management module with DCDC and LDO regulators that reduce complexity of external power supply and simplifies power sequencing. The i.MX RT1170 also provides various memory interfaces, including SDRAM, RAW NAND FLASH, NOR FLASH, SD/eMMC, Quad/Octal SPI, Hyper RAM/Flash, and a wide range of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, displays, and camera sensors. Application includes industrial human machine interfaces (HMI), motor control, home appliance, high-end audio appliance, low-end instrument cluster, point-of-sale (PoS).
- 32KB L1 instruction cache and 32KB L1 data cache
- Support the Arm®v7-M thumb instruction set, defined in the Armv7-M architecture
- Up to 512KB I-TCM and D-TCM in total, frequency of 1GHz with forward body biasing (FBB)
- 8 individual protection regions, 16KB instruction cache, 16KB data cache, 256KB TCM
- Frequency of 400MHz without body biasing
- On-chip RAM (2MB in total), configurable 512KB RAM shared with M7 TCM
- Parallel NOR FLASH with XIP support, single/dual channel quad SPI FLASH with XIP support
- 1GHz main core frequency, dual core premium feature
- 289-pin MAPBGA package
- Consumer temperature range from 0 to +95°C
Technical Specifications
i.MX RT Family i.MX RT1170 Series Microprocessors
32 bit
-
MAPBGA
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
20Channels
900mV
0°C
Surface Mount
i.MX RT117H Series
No SVHC (27-Jun-2024)
ARM Cortex-M4F, ARM Cortex-M7F
1GHz
289Pins
-
2MB
12Bit
1.15V
95°C
i.MX RT
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate