Product Information
Product Overview
SJA1110-EVM is an evaluation board for the SJA1110 automotive Ethernet switch. The board includes two SJA1110A switches and it enables the evaluation of all supported features including AVB, TSN and the control of two switches in cascaded configuration. It is compatible with the SJA1110 software development kit (SDK) and the optional AVB/gPTP middleware (available separately). The board offers 13x 100BASE-T1 PHYs, all compatible with OPEN Alliance TC10 wake-up forwarding. It also offers 1x 100BASE-TX and 1x 1000BASE-T PHYs with RJ45 connector, as well as three generic SFP and SFP+ connectors for external multi-gig PHYs. Finally, the SJA1110-EVM board supports the SABRE connector capable of mating with NXP® processors and controller motherboards such as i.MX and S32x processors families.
- SJA1110 Multi-Gig safe and secure TSN Ethernet switch with Integrated 100BASE-T1 PHYs
- TJA1101/TJA1101B robust, low power 100BASE-T1 PHY transceiver
- VR5510 multi-channel PMIC for S32G processor - 8 high power, 1 low power fit for ASIL D safety Level
- Connects directly to PC via USB, connects to i.MX and S32x processor evaluation boards
- Enables fast prototyping of ECUs
- 3x SFI and SFI+ connectors for up to 2.5Gbps PHYs
Contents
Assembled and tested SJA1110-EVM in an anti-static bag, Power AC-DC adapter(12VDC at 1 A, 5.5 x 2.1 (mm) output connector with four interchangeable plugs), Subscription card.
Technical Specifications
Interface
NXP
-
Boric acid (14-Jun-2023)
Ethernet Switch
SJA1110
SJA1110-EVM in an Anti Static Bag, AC-DC Adapter, 4 Interchangeable Plugs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate