Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOZ-SS-109LF,000
Order Code1891818
Product RangeOZ Series
Also Known As1461869-5
Technical Datasheet
885 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.470 |
10+ | € 3.780 |
25+ | € 3.540 |
100+ | € 3.270 |
1000+ | € 3.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOZ-SS-109LF,000
Order Code1891818
Product RangeOZ Series
Also Known As1461869-5
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage9VDC
Contact Current16A
Product RangeOZ Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC240VAC
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance155ohm
Approvals & StandardsCSA, UL
Product Overview
The OZ series PCB General Purpose Power Relay with 1-pole 16A, 1-form-A (NO) or 1-form-C (CO) contacts.
- Meet 5000V dielectric voltage between coil and contacts
- Meet 10000V surge voltage between coil and contacts
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
240VAC
Contact Voltage VDC
24VDC
Coil Resistance
155ohm
Coil Voltage
9VDC
Product Range
OZ Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Technical Docs (2)
Alternatives for OZ-SS-109LF,000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01