Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6DN-1A-CF-DC5
Order Code4308055
Product RangeG6DN Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.060 |
| 5+ | € 1.910 |
| 10+ | € 1.770 |
| 20+ | € 1.620 |
| 50+ | € 1.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6DN-1A-CF-DC5
Order Code4308055
Product RangeG6DN Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current5A
Product RangeG6DN Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance227ohm
SVHCTo Be Advised
Product Overview
G6DN-1A-CF-DC5 is a PCB, SPST slim power relay for 5A switching. It features high switching capability 5A (250VAC and 30VDC), and high contact reliability by crossbar-twin contact. It meets application standards EN61010-1 and EN61010-2-201 for reinforced insulation (CTI 600V min. and rated insulation voltage 300V). Application examples include programmable controller output, temperature controller, building automation, and output of control system.
- Slim 5mm width and miniature size, low power consumption 110mW
- 1 number of poles, SPST-NO (1a) contact form
- Fully sealed enclosure rating, standard (E-LIFE 80Kops) classification
- 5VDC rated coil voltage, 22.0mA rated current, 227ohm coil resistance
- Approximate power consumption is 110mW
- Maximum switching voltage is 277VAC, 125VDC, maximum switching current is 5A
- 100mohm maximum contact resistance, 1.000Mohm min. (at 500VDC) insulation resistance
- Cross bar twin contact type
- Maximum operate time is 10ms, maximum release time is 5ms
- Ambient operating temperature range from -40°C to +90°C
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
227ohm
Coil Voltage
5VDC
Product Range
G6DN Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003