Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-WA20248-SPI
Order Code4410318
Product RangeS8VK-W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,343.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,343.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-WA20248-SPI
Order Code4410318
Product RangeS8VK-W Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2kW
Output Voltage - Output 148VDC
Output Current - Output 145A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC200V AC to 240V AC
Power Supply Output TypeFixed
Product RangeS8VK-W Series
SVHCTo Be Advised
Product Overview
S8VK-WA20248-SPI is a switch mode power supply. Approvals are UL 508 (Listing), CSA C22.2 No.107.1 (cUL), UL 62368-1 (Recognition) OVC II (≤ 3000 m) Pol2, CSA C22.2 No.62368-1 (cUR) OVC II (≤ 3000 m) Pol2, EN/IEC 62477-1 OVC III (≤ 2000m) OVC II (2000 m <lt/> and ≤ 3000 m) Pol2, EN/IEC 62368-1 OVC II (≤ 3000 m) Pol2, RCM (EN61000-6-4), Complies with PELV (EN/IEC 60204-1), Complies with EN/IEC 61204-7.
- 2000W power rating, three-phase / single-phase / two-phase 200 to 240VAC rating
- 48VDC rated output voltage, 45A rated output current
- 127.5A maximum boost current, 95% typ efficiency (200VAC)
- Side-by-side mounting enabled
- Certification for 3,000m altitude
- Coated PCBs for better resistance to environment
- Equipped with signal output that indicates DC OK and the overload status
- IP20 by EN/IEC 60529 rating, 10 years min. expected life
- 50/60Hz (47 to 63Hz)
- Ambient operating temperature range from -40 to 70°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2kW
Output Current - Output 1
45A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
200V AC to 240V AC
Product Range
S8VK-W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.324