Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON STI
Manufacturer Part NoD4NS-2AF
Order Code2948726
Product RangeD4NS Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 74.720 |
| 10+ | € 71.160 |
| 25+ | € 67.600 |
| 50+ | € 64.040 |
| 100+ | € 60.480 |
| 250+ | € 56.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 74.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoD4NS-2AF
Order Code2948726
Product RangeD4NS Series
Technical Datasheet
Product RangeD4NS Series
Contact Configuration-
Switch Terminals-
Contact Voltage AC Max240V
Contact Current AC Max3A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max270mA
Technical Specifications
Product Range
D4NS Series
Switch Terminals
-
Contact Current AC Max
3A
Contact Voltage DC Max
250V
Contact Configuration
-
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
270mA
Technical Docs (1)
Alternatives for D4NS-2AF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864
Product traceability