Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoJ7KNA-09-01 24VS
Order Code3413025
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 49.600 |
5+ | € 48.610 |
10+ | € 47.620 |
20+ | € 46.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 49.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoJ7KNA-09-01 24VS
Order Code3413025
Technical Datasheet
Load Current Inductive74A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NC
No. of Poles3 Pole
Switching Power AC337kW
Switching Current AC1130A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive130A
Switching Current AC374A
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
74A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
130A
Coil Voltage VDC Nom
24V
Load Current Resistive
130A
SVHC
To Be Advised
Relay Mounting
DIN Rail
Contact Configuration
3PST-NC
Switching Power AC3
37kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
74A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19