Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.610 |
10+ | € 2.190 |
25+ | € 2.000 |
50+ | € 1.880 |
100+ | € 1.760 |
250+ | € 1.630 |
Product Information
Product Overview
The FAN7393AMX is a half-bridge Gate Drive IC with shutdown and programmable dead-time control functions that can drive high-speed MOSFETs and IGBTs operating up to +600V. It has a buffered output stage with all NMOS transistors designed for high-pulse-current driving capability and minimum cross-conduction. High-voltage process and common-mode noise cancelling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuit prevents malfunction when VDD and VBS are lower than the specified threshold voltage. The high-current and low-output voltage drop feature makes this device suitable for diverse half- and full-bridge inverters, motor drive inverters and high-power DC-DC converter applications.
- Floating channel for bootstrap operation to +600V
- Output in phase with input signal
- Matched propagation delay for both channels
- Built-in UVLO functions for both channels
- Built-in common-mode dv/dt noise cancelling circuit
- Programmable dead-time control function
Technical Specifications
2Channels
Half Bridge
14Pins
Surface Mount
2.5A
10V
-40°C
530ns
-
MSL 1 - Unlimited
-
IGBT, MOSFET
SOIC
Non-Inverting
2.5A
20V
125°C
130ns
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate