Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1017MX
Order Code3608555
Technical Datasheet
LVDS IC TypeDifferential Driver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
Input LevelLVTTL
Output LevelLVDS
No. of Bits1bit
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LVDS IC Type
Differential Driver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
8Pins
Output Level
LVDS
Product Range
-
MSL
MSL 1 - Unlimited
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
SOIC
Input Level
LVTTL
No. of Bits
1bit
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability