Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5425DBR2G
Order Code3613036
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min4.75V
Supply Voltage Max13.2V
No. of Outputs2Outputs
Duty Cycle (%)50%
IC Case / PackageTSSOP
No. of Pins20Pins
Switching Frequency938kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
13.2V
Duty Cycle (%)
50%
No. of Pins
20Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
4.75V
No. of Outputs
2Outputs
IC Case / Package
TSSOP
Switching Frequency
938kHz
Operating Temperature Min
-65°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability