Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.268 |
10+ | € 0.183 |
100+ | € 0.139 |
500+ | € 0.118 |
1000+ | € 0.116 |
Product Information
Alternatives for NC7WZ02K8X
2 Products Found
Product Overview
The NC7WZ02K8X is a Dual 2-input NOR Gate from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.
- 2.4ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Matches the performance of LCX when operated at 3.3V VCC
- Power down high impedance Inputs/Outputs
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NOR Gate
2Inputs
VSSOP
7W02
1.65V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Dual
8Pins
VSSOP
7WZ
5.5V
32mA
85°C
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate