Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part No4058075817135
Order Code3377832
Also Known AsGTIN UPC EAN: 4058075817135
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part No4058075817135
Order Code3377832
Also Known AsGTIN UPC EAN: 4058075817135
Technical Datasheet
Lamp StyleFilament GLS
Lamp Base TypeE27 / ES
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage40W
Luminous Flux470lm
Power Rating4W
Supply Voltage240V
Energy RatingA++
External Length105mm
External Diameter60mm
Product Overview
- Can be easily fitted instead of incandescent or halogen lamps
- Perfect for decorative installations, domestic applications and general illumination
- Very low energy consumption
- Instant 100% light, no warm-up time
Technical Specifications
Lamp Style
Filament GLS
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
4W
Energy Rating
A++
External Diameter
60mm
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
-
Luminous Flux
470lm
Supply Voltage
240V
External Length
105mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5