Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC15F-1
Order Code1086036
Product RangeMulticomp Pro Variable Transformers
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 135.770 |
5+ | € 124.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 135.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC15F-1
Order Code1086036
Product RangeMulticomp Pro Variable Transformers
Technical Datasheet
Transformer Type-
Input Voltage240V
Construction TypeOpen Wound
No. of PhasesSingle Phase
Output Voltage270VAC
Frequency Range-
Input Voltage240V
Output Voltage240V, 270V
Output Current15A
Constant Current Load-
Knob Rotation-
Transformer MountingChassis Mount
Product RangeMulticomp Pro Variable Transformers
SVHCTo Be Advised
Product Overview
The MC15F-1 is a 1-phase precision wound Variable Transformer features rugged construction and standard connections.
- Precision wound
- Simple to use
- Easy to install
- Open wound
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transformer Type
-
Construction Type
Open Wound
Output Voltage
270VAC
Input Voltage
240V
Output Current
15A
Knob Rotation
-
Product Range
Multicomp Pro Variable Transformers
Input Voltage
240V
No. of Phases
Single Phase
Frequency Range
-
Output Voltage
240V, 270V
Constant Current Load
-
Transformer Mounting
Chassis Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12