Print Page
2,007 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.870 |
5+ | € 22.160 |
10+ | € 20.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No23 19MM
Order Code143079
Product Range23
Also Known AsHT002001309, GTIN UPC EAN: 07891040003860
Technical Datasheet
Tape TypeSplicing
Tape Backing MaterialEPR (Ethylene Propylene Rubber)
Adhesive Type-
Tape ColourBlack
Tape Length - Metric9.14m
Tape Length - Imperial30ft
Roll Length - Imperial30ft
Roll Length - Metric9.14m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range23
Product Overview
Scotch® rubber splicing tape 23 is a highly conformable, self-fusing EPR (Ethylene Propylene Rubber) based, high voltage splicing tape. It is a non-vulcanizing, shelf stable tape with excellent electrical properties. Scotch® Tape 23 can be used as an insulation for low-voltage application as well as an insulation for splices up to 69,000 volts.
- Can be used to splice and terminate cables whose emergency overload temperatures can reach 266°F
- Physical and electrical properties are unaffected by the degree of stretch
- Self-fusing tape
- Excellent electrical properties
- Special polyester liner which will not stick to the tape upon unwind
Technical Specifications
Tape Type
Splicing
Adhesive Type
-
Tape Length - Metric
9.14m
Roll Length - Imperial
30ft
Tape Width - Imperial
0.75"
Product Range
23
Tape Backing Material
EPR (Ethylene Propylene Rubber)
Tape Colour
Black
Tape Length - Imperial
30ft
Roll Length - Metric
9.14m
Tape Width - Metric
19.05mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:40027000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18