Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.240 |
25+ | € 11.240 |
50+ | € 9.520 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 12.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No054-0002
Order Code1503181
Technical Datasheet
Tape TypeSafety, Hazard Warning
Tape Backing MaterialPVC (Polyvinylchloride)
Adhesive TypeAcrylic Adhesive
Tape Length - Metric66m
Tape Length - Imperial216ft
Tape ColourYellow
Total Tape Thickness-
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 054-0002 is a 50mm Printed ESD Warning Packaging Tape uses an acrylic gum adhesive. Tape is yellow and is printed in black with the ESD hand-in-triangle logo specified by EN 61340-5. Tape is tribocharging and is not suitable for use in an EPA. It is suitable for sealing secondary packaging of electrostatic sensitive devices such as cardboard boxes.
- Yellow colour
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Maintenance & Repair
Notes
All generators of electrostatic charges, such as untreated plastic films, foams, synthetic fibres, adhesive tapes, etc., must be prohibited and should be kept away from the EPA.
Technical Specifications
Tape Type
Safety, Hazard Warning
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
216ft
Total Tape Thickness
-
Roll Length - Metric
66m
Tape Width - Metric
50mm
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
PVC (Polyvinylchloride)
Tape Length - Metric
66m
Tape Colour
Yellow
Roll Length - Imperial
216ft
Tape Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2