Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00596
Order Code1517814
Product RangeDuratool - Metric Hex Key Sets
Technical Datasheet
460 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.740 |
3+ | € 8.180 |
5+ | € 7.900 |
10+ | € 7.530 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 8.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00596
Order Code1517814
Product RangeDuratool - Metric Hex Key Sets
Technical Datasheet
Kit Contents1.27mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 8mm, 10mm Hex Keys
Product RangeDuratool - Metric Hex Key Sets
SVHCNo SVHC (16-Jul-2019)
Product Overview
D00596 is 13 piece metric ball ended hex key set.
- High quality chrome vanadium steel, metric and imperial hexagonal keys
- Extra-long arm for deep insertions of hex nuts or screws
- Chamfered ball point end on one side allows user to work at angles up to 25°
- Heat treated and satin finish
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
1.27mm x 60mm, 1.5mm x 65mm, 2mm x 75mm, 2.5mm x 85mm, 3mm x 90mm, 3.5mm x 95mm, 4mm x 100mm, 4.5mm x 110mm, 5 x 110mm, 5.5mm x 120mm, 6mm x 130mm, 8mm x 150mm & 10mm x 165mm size hex key set.
Notes
Sizes = hex size x long length.
Technical Specifications
Kit Contents
1.27mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 8mm, 10mm Hex Keys
SVHC
No SVHC (16-Jul-2019)
Product Range
Duratool - Metric Hex Key Sets
Technical Docs (1)
Alternatives for D00596
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3