Print Page
Image is for illustrative purposes only. Please refer to product description.
3,975 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.220 |
3+ | € 1.080 |
10+ | € 0.794 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9518 13A WHITE
Order Code1661471
Technical Datasheet
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourWhite
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC250VAC
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
9518 13A WHITE is a white colour, 3 pin UK mains plug.
- Plug : BSI kitemark licence KM54406, fuse : BSI kitemark licence KM21062
- 13A current rating, 250VAC voltage rating
- 3, 5, 10 and 13 A compiled with BS1362 fuse
- 500 + 250VDC insulation resistance (1 min), 2,000 ±60V (1 min) dielectric strength
- 70° ±5° 168 hours resistance to aging, 20° ±5° construction
- Value of 0.6Nm (6.1kgf /cm) torque test
- FRPP plug base and cover, steel screw, paper wiring instruction card
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
White
Voltage Rating VAC
250VAC
SVHC
No SVHC (17-Jan-2023)
Current Rating
13A
Connector Body Material
PP (Polypropylene) Body
Product Range
-
Technical Docs (1)
Alternatives for 9518 13A WHITE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04