Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.440 |
5+ | € 15.110 |
10+ | € 14.800 |
Product Information
Product Overview
Contact Cleaner FG is a highly effective precision cleaning solvent blend which does not contain chlorinated solvents, alcohols or Glycol ethers. Contact Cleaner FG improves the performance and reliability of electrical/electronic equipment in the food industry by preventing contact failures or malfunctions, by dissolving and rinsing away contaminants which may hold moisture and cause corrosion or arcing. The rapid evaporation of Contact Cleaner FG ensures that no residues are left on the treated equipment. It is non-conductive and non-corrosive and can be used to remove grime and contamination from PCB’s and electronics. Ideal for quick and efficient cleaning of PCBs, electrical contacts and switches, tape heads, electrical and electronic assemblies, relays transistors, condensers, precision instruments, electric motors and communications equipment.
- 400ml fill size
- Clear, colourless liquid appearance
- Hydrocarbon solvent odour
- Specific gravity at 20°C is 0.67
- Pressure at 25°C is 3.0bar
- Flash point is not applicable in sealed aerosol
- Discharge rate is 1.1 g/sec
- Miscible with most organic solvents
- Classified as extremely flammable under current EC regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Contact Cleaner
Aerosol
-
No SVHC (07-Nov-2024)
PCBs
400ml
Contact Cleaner FG
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate