Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 52.200 |
6+ | € 49.350 |
12+ | € 48.360 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€ 52.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3820AS
Order Code1725405
Technical Datasheet
Riveter TypeHand
Rivet Dia4.8mm
No. of Noses-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3820AS is a Riveting Pliers Kit with convenient plastic storage case. The riveting pliers made of heavy duty steel construction. The riveting pliers has ergonomic anti-slip handle, storage clip and nozzle spanner. The interchangeable nose bushes for 3.15, 4 and 4.8mm rivets.
- Heavy duty steel construction for exceptional strength & durability
- Colour coded interchangeable nose bushes for convenience (Nose spanner included)
- 3 jaw mechanism for increased grip and outstanding long term performance – 50% greater gripping strength than a standard 2 jaw riveter
- Ergonomic anti-slip handles
- For rivet sizes: 3,15 / 4 and 4,8 mm
- Overall length: 260 mm
- Contents of set: Riveting pliers, each 25 Aluminium rivets of sizes: 3,2 mm, 4 mm and 4,8 mm
Applications
Maintenance & Repair
Contents
Riveting pliers and 25 x Aluminium rivets (1/8" (3.2mm), 5/32" (4mm) and 3/16" (4.8mm)).
Technical Specifications
Riveter Type
Hand
No. of Noses
-
SVHC
No SVHC (21-Jan-2025)
Rivet Dia
4.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24