Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.030 |
10+ | € 10.260 |
25+ | € 9.480 |
100+ | € 8.630 |
250+ | € 8.340 |
500+ | € 8.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2001
Order Code2064391
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Connector Type AMains Plug, USA, NEMA 5-15P
Connector Type BIEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCLead (21-Jan-2025)
Product Overview
The 6051.2001 is a 2m US Power Supply Cord with NEMA 5-15P to IEC 60320 C13 connector, V-Lock, black PVC housing and SJT 3 x 18AWG wire. It is suitable for appliances with protection class-I according to IEC 61140.
- Straight style
- 15A/125VAC at 50/60Hz Rating
- -25 to 70°C Operating temperature range
- NEMA-5 to 15 standard
- Moulded terminal and black PVC housing
- 3 x 18AWG conductor cross section and SJT 3 x 18AWG cable cord
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector Type A
Mains Plug, USA, NEMA 5-15P
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 6051.2001
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215