Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | € 274.186 |
Product Information
Product Overview
The QUINT-PS/1AC/24DC/3.5 is a 24V/84W 1-output primary switched QUINT Power Supply for DIN-rail mounting with SFB (Selective Fuse Breaking) technology, 1-phase input with maximum functionality. QUINT Power circuit breakers magnetically and therefore quickly trip at six times the nominal current. The high level of system availability is additionally ensured, preventive function monitoring, as it reports critical operating states before errors occur. Reliable starting of heavy loads takes place via the static power reserve power boost. Reliable starting of difficult loads with the static power boost power reserve with up to 1.5 times the nominal current permanently. Fast tripping of standard circuit breakers with dynamic power reserve SFB (selective fuse breaking) technology with up to 6 times the nominal current for 12ms, preventive function monitoring.
- IP20 Protection rating
- -25 to 70°C Operating temperature range
- <gt/>20ms at 120VAC and <gt/>80ms at 230VAC Power failure bypass
Applications
Power Management
Technical Specifications
Medical
84W
3.5A
-
-
85VAC
85V AC to 264V AC
Adjustable, Fixed
Lead (21-Jan-2025)
1 Output
24VDC
-
-
-
-
264VAC
QUINT POWER Series
Technical Docs (2)
Alternatives for 2866747
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate