Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No855-5005/400-001
Order Code2630786
Product Range855 Series
Also Known AsGTIN UPC EAN: 4055143056373
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 180.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 180.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No855-5005/400-001
Order Code2630786
Product Range855 Series
Also Known AsGTIN UPC EAN: 4055143056373
Technical Datasheet
CT ConstructionSplit Core
Current Ratio400:5
Input Current400A
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max60Hz
Power Rating500mVA
Window Diameter42mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current400A
Secondary Current Nom5A
Product Range855 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Split Core
Input Current
400A
Accuracy Class
Class 1
Power Rating
500mVA
Frequency Range
-
Transformer Terminals
Wire Leaded
Primary Current
400A
Product Range
855 Series
Current Ratio
400:5
Frequency Min
50Hz
Frequency Max
60Hz
Window Diameter
42mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.534