Print Page
14 In Stock
25 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.490 |
5+ | € 35.350 |
10+ | € 30.200 |
50+ | € 28.590 |
100+ | € 28.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 40.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO43/0.5M/SMAM/SMAM/RP/S/S/17
Order Code2717717
Product RangeTango
Technical Datasheet
Antenna TypePuck
Frequency Min1.88GHz
Frequency Max2.635GHz
Antenna MountingScrew
Gain2dBi
VSWR1.5
Input Power60W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Through hole panel mount IP67 rated combined LTE and Wi-Fi antenna
- 0.5m RG174 cable with SMA male for LTE/SMA male RP for Wi-Fi
- Two separate antennas in one package
Applications
Wireless
Technical Specifications
Antenna Type
Puck
Frequency Max
2.635GHz
Gain
2dBi
Input Power
60W
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.88GHz
Antenna Mounting
Screw
VSWR
1.5
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12