Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4352-1L
Order Code2811933
Product Range4352
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.870 |
10+ | € 26.250 |
20+ | € 24.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4352-1L
Order Code2811933
Product Range4352
Technical Datasheet
Coating TypeThinner
Coating ApplicationsElectronic Parts, Enclosures
Dispensing MethodCan
Coating ColourTransparent
Volume945ml
Weight-
Product Range4352
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4352 Thinner 2 is a moderately fast drying thinner for use with MG Chemical’s conformal products. It is compatible with film forming paint products with acrylic, alkyd, cellulose acetate butyrate, epoxy, nitrocellulose, or polyester resins. Together with these type of resin systems, the 4352 thinner promotes good flow properties and suppresses blushing.
- Plastic safe: compatible with most sensitive substrate used in electronic parts and enclosures
- Blush Resistant
- Moderate Evaporation Rate
- Excellent Leveling and Gloss
- Highly miscible with other common organic solvents
Technical Specifications
Coating Type
Thinner
Dispensing Method
Can
Volume
945ml
Product Range
4352
Coating Applications
Electronic Parts, Enclosures
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96
UN Hazard Code:1263