Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoLRS-100-24
Order Code2815968
Product RangeLRS-100 Series
Technical Datasheet
454 In Stock
85 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.520 |
5+ | € 20.040 |
10+ | € 18.980 |
20+ | € 17.940 |
50+ | € 16.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLRS-100-24
Order Code2815968
Product RangeLRS-100 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1Outputs
Output Power Max108W
Output Voltage - Output 124VDC
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeFixed
Product RangeLRS-100 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
LRS-100 series 100W single output enclosed type power supply with 30mm of low profile design. Adopting the input of 85VAC to 264VAC (selectable by switch). It features high efficiency up to 91%, long life and high reliability.
- Withstand 300VAC surge input for 5sec
- No load power consumption<lt/>0.3W
- Miniature size and 1U low profile
- High operating temperature up to 70⁰C
- Short-circuit/overload/overvoltage protection
- Cool by free air convection
- Compliance to IEC/EN 60335-1 and IEC/EN61558-1,2-16 for household appliances
- LED indicator for power on
- Dimension is 129mm x 97mm x 30mm
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
108W
Output Current - Output 1
4.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Product Range
LRS-100 Series
Technical Docs (1)
Alternatives for LRS-100-24
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365